Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin DO-214AB
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Peak Pulse Current | 5.3A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 70V |
| RoHS | Not Compliant |