Multicomp SN-9 technical specifications.
| Color | Black |
| Connector Type A | Stud, SNAP |
| Connector Type B | Stud, SNAP |
| Lead Length | 160mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SN-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
