Fork Terminal 16-22AWG Copper Red 28mm
Multicomp SNYDL1-6 technical specifications.
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SNYDL1-6 to view detailed technical specifications.
No datasheet is available for this part.