Multicomp SNYDL2-6 technical specifications.
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Terminal Material | Copper |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SNYDL2-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.