Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount M Gold
Multicomp SPC10012 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC10012 to view detailed technical specifications.
No datasheet is available for this part.