Conn SMB 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Gold
Checking distributor stock and pricing after the page loads.
Multicomp SPC10025 technical specifications.
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| RoHS | Compliant |
No datasheet is available for this part.