
Cable Assembly SCSI 0.914m 28AWG SCSI to SCSI 50 to 50 POS M-M Crimp-Crimp
Multicomp SPC10516 technical specifications.
| Color | Grey |
| Connector Type A | Plug, D-Sub |
| Connector Type B | Plug, D-Sub |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
