Sign in to ask questions about the Multicomp SPC10554 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC10554 technical specifications.
| Color | White |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Luminous Intensity | 1560mcd |
| Mount | Base |
| Operating Supply Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC10554 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.