Heat Shrinkable Splice ST Polyolefin Clear
Multicomp SPC11947 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Clear |
| Insulation Material | Polyolefin |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.