Multicomp SPC12025 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC12025 to view detailed technical specifications.
No datasheet is available for this part.