Sign in to ask questions about the Multicomp SPC13248 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC13248 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC13248 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.