
This 62-contact D-Subminiature receptacle connector features a metal body and gold contact plating for reliable connections. It is constructed from steel and meets the UL94 V-0 flammability rating. The connector is RoHS compliant but does not meet Reach SVHC requirements. It is suitable for crimp termination and is available from Multicomp.
Sign in to ask questions about the Multicomp SPC15155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC15155 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 62 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
