
This D-Subminiature connector features 26 contacts and a metal package with gold-plated brass contacts. It is RoHS compliant and has a termination of solder. The connector's body is made of steel and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SPC15191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC15191 technical specifications.
| Body Material | Steel, Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 26 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.