Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SPC15496 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 0.7inch |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | ICD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15496 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.