
This 16-contact through hole connector features a body length of 0.8 inch and a length of 20.3mm. It has a contact material of bronze and a contact plating of tin. The connector is compliant with RoHS regulations and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Body Length | 0.8inch |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 20.3mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | ICD |
| Termination | Through Hole |
| RoHS | Compliant |