The SPC15500 is an 18-contact through hole connector with bronze contacts plated with tin. It measures 22.9mm in length and features a 7.62mm row spacing. This connector is compliant with RoHS regulations and is part of the ICD series. It is designed for general use and is manufactured by Multicomp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SPC15500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 22.9mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | ICD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.