
The SPC15501 is a 20-contact through-hole connector from Multicomp, featuring a body length of 1 inch and a length of 25.4mm. It has a bronze contact material with a tin plating and is compliant with RoHS regulations. The connector is part of the ICD series and has a row spacing of 7.62mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SPC15501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 1inch |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | ICD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.