MULTICOMP - SPC15503. - DIP SOCKET, 24 POSITION, THROUGH HOLE
Checking distributor stock and pricing after the page loads.
| Body Length | 1.2inch |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | ICD |
| Termination | Through Hole |
| RoHS | Compliant |