This through hole connector features 28 contacts, a length of 35.6mm, and is made from bronze with a tin plating. It is compliant with RoHS standards but not SVHC. The connector is part of the ICD series and has a row spacing of 15.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SPC15504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | ICD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
