Multicomp SPC15505 technical specifications.
| Body Length | 2inch |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | ICD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.