
This 48-contact connector features a through-hole termination and a length of 61mm. The contacts are made of bronze and plated with tin. It is compliant with RoHS regulations and suitable for general use.
Multicomp SPC15558 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 61mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | ICD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC15558 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.