Conn PC Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A
Multicomp SPC15603 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Current Rating | 15A |
| Mount | Screw |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.