
MULTICOMP SPC19784 ADAPTER, DB-9 MALE RJ11
Checking distributor stock and pricing after the page loads.
Multicomp SPC19784 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Beige |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.