Multicomp SPC19786 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Housing Color | Beige |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.