Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SPC19813-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 30.5m |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 7mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19813-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.