
This 8-conductor wire features a 24AWG copper conductor with a PVC jacket. It has a maximum operating voltage of 150V and an outside diameter of 9mm. The wire is 30.5m in length and is made from silver-colored conductors. The DC rated voltage is also 150V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SPC19815-RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 30.5m |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC19815-RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.