Shld Multicond Cable, 4 Cond, 24AWG, 100F
Checking distributor stock and pricing after the page loads.
Multicomp SPC19817-SL technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |