This 6-conductor cable features 24AWG silver-coated copper conductors and a PVC jacket. It has an outside diameter of 7.2mm and is available in 100-foot lengths. The cable is RoHS compliant and rated for 150V DC. It is suitable for general-purpose applications.
Multicomp SPC19819-RH technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Outside Diameter | 7.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19819-RH to view detailed technical specifications.
No datasheet is available for this part.