This 6-conductor cable features a silver-plated copper construction, a PVC jacket, and a 7.2mm outside diameter. It is rated for 150V and is available in a 250ft length. The cable is compliant with RoHS regulations, although its compliance with Reach SVHC is unknown.
Checking distributor stock and pricing after the page loads.
Multicomp SPC19821-RH technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 7.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |