Multicomp SPC19827 technical specifications.
| Gender | Male |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC19827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.