Monitor Cable, Svga Video, 6FT, Black
Multicomp SPC20050 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| RoHS | Not Compliant |
No datasheet is available for this part.