
This 3-contact through hole header features a gold plated bronze contact material and a black color. It is designed for use in applications where a shrouded and unshrouded configuration is required. The header is RoHS compliant and has a termination type of through hole. It is manufactured by Multicomp and has a part number of SPC20482.
Sign in to ask questions about the Multicomp SPC20482 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC20482 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20482 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.