Cable Assembly RG58A/U 0.304m SMA to SMA PL-PL
Multicomp SPC20626 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Length | 305mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20626 to view detailed technical specifications.
No datasheet is available for this part.