Coaxial Cable Assembly; Connector Type A: SMA Right Angle Plug Crimp; Connector Type B: SMA Right Angle Plug Crimp;...
Multicomp SPC20650 technical specifications.
| Color | Black |
| Length | 1.52m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20650 to view detailed technical specifications.
No datasheet is available for this part.