Cable Assembly RG62A/U 1.524m TNC to TNC M-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
Multicomp SPC20660 technical specifications.
| Color | Black |
| Connector Type A | Plug, TNC |
| Connector Type B | Plug, TNC |
| Impedance | 93R |
| Length | 1.52m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |