LAMPHOLDER; Accessory Type:Lamp Holder; For Use With:Miniature Bayonet Base Lamps; Lamp Base Type:Miniature Bayonet; Shell Material:Zinc ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Multicomp SPC21725 technical specifications.
General
DC Rated Voltage
28V
Compliance
RoHS
Compliant
Datasheet
Multicomp SPC21725 Datasheet
Download the complete datasheet for Multicomp SPC21725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.