
Cable Assembly Cat 5e Patch 2.13m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Multicomp SPC22013 technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.