Cable Assembly RG405/U 0.3048m SMA to SMA M-M
Multicomp SPC25435 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Length | 305mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.