Cable Assembly RG400/U 0.914m Type N to Type N M-F Crimp-Crimp
Multicomp SPC25622 technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Impedance | 50R |
| Insulation Material | Polyolefin |
| Length | 914mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.