Cable Assembly RG59B/U 1.524m TNC to TNC M-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
Multicomp SPC26329 technical specifications.
| Color | Black |
| Insulation Material | Polyolefin |
| Length | 1.52m |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.