Cable Assembly RG400/U 0.609m BNC to BNC F-F Crimp-Crimp
Multicomp SPC27001 technical specifications.
| Color | Black |
| Connector Type A | BNC |
| Connector Type B | BNC |
| Impedance | 50R |
| Insulation Material | Polyolefin |
| Length | 610mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.