SOLDERING TIP CLEANING SPONGE; Accessory Type:Cleaning Sponge; For Use With:OK Internationals Metcal WSK1, WSK2, MX5000, SP200, SP440 Soldering Stations & Workstands; Plug Type:-; Body Material:Cellulose; Length:3.2; Width:2.1 ;RoHS Compliant: Yes
Sign in to ask questions about the Multicomp SPC34136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC34136 technical specifications.
| Length | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC34136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.