AUTOMOTIVE CLIP, 75A; Connector Type: Test Clip; Current Rating: 75A; Termination Method: Crimp / Solder
Multicomp SPC35465 technical specifications.
| Current Rating | 75A |
| Mount | Termination |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.