Ferrules Terminal 18AWG Copper Red F 16.5mm Tin
Checking distributor stock and pricing after the page loads.
Multicomp SPC4513 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |