
Ferrules Terminal 18AWG Copper Red 17mm Tin
Multicomp SPC4566 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.