Sign in to ask questions about the Multicomp SPC4568 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SPC4568 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC4568 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.