MULTICOMP SPD-25-3 SENSOR, CABLE EXTENDER, 0.25%
Multicomp SPD-25-3 technical specifications.
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 8V |
| Output Current | 20mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPD-25-3 to view detailed technical specifications.
No datasheet is available for this part.