
MULTICOMP SR1630 Schottky Rectifier, Dual Common Cathode, 30 V, 16 A, TO-220AB, 3 Pins, 550 mV
Multicomp SR1630 technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 16A |
| Max Forward Surge Current (Ifsm) | 170A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Reverse |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SR1630 to view detailed technical specifications.
No datasheet is available for this part.