The SS29 diode from Multicomp features a DO-214AA package and a maximum operating temperature of 150°C. It can handle a maximum forward surge current of 50A and a maximum repetitive reverse voltage of 90V. The diode is suitable for surface mount applications and is available in cut tape packaging.
Multicomp SS29 technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SS29 to view detailed technical specifications.
No datasheet is available for this part.