The Multicomp SS35 is a surface-mount rectifier diode with a maximum forward current of 3A and a maximum repetitive reverse voltage of 50V. It operates over a temperature range of -55°C to 150°C and is packaged in a cut tape format. The diode is not compliant with Reach SVHC regulations.
Multicomp SS35 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.